Murata 100 μF Multilayer Ceramic Capacitor, 6.3V dc, ±20 %, Surface

Bulk discount available

Subtotal (1 reel of 1000 units)*

£127.00

(exc. VAT)

£152.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 1000£0.127£127.00
2000 +£0.118£118.00

*price indicative

RS Stock No.:
170-6188
Mfr. Part No.:
GRM32EE70J107ME15L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

100μF

Product Type

Multilayer Ceramic Capacitor

Voltage

6.3V dc

Package/Case

1210

Construction

Stacked

Packaging

180 mm Dia Embossed Tape

Mount Type

Surface

Dielectric

X7U

Tolerance

±20 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

GRM

Width

2.5mm

Height

2.5mm

Length

3.2mm

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

Murata GRM 1210 X7U Dielectric


Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure

High reliability with no polarity

Excellent solderability is achieved by the Tin plating at the external electrodes

Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200V

Related links