Murata 10nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±20% , SMD
- RS Stock No.:
- 170-6134
- Mfr. Part No.:
- LLL185R71E103MA01L
- Brand:
- Murata
Subtotal (1 reel of 4000 units)*
£192.00
(exc. VAT)
£232.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.048 | £192.00 |
*price indicative
- RS Stock No.:
- 170-6134
- Mfr. Part No.:
- LLL185R71E103MA01L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 10nF | |
| Voltage | 25V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±20% | |
| Dimensions | 0.8 x 1.6 x 0.5mm | |
| Length | 0.8mm | |
| Depth | 1.6mm | |
| Height | 0.5mm | |
| Series | LLL18 | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 10nF | ||
Voltage 25V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±20% | ||
Dimensions 0.8 x 1.6 x 0.5mm | ||
Length 0.8mm | ||
Depth 1.6mm | ||
Height 0.5mm | ||
Series LLL18 | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
