Murata 100 nF, 10V dc, ±20 %, Surface Mount
- RS Stock No.:
- 170-6133
- Mfr. Part No.:
- LLL185R71A104MA11L
- Brand:
- Murata
Subtotal (1 reel of 4000 units)*
£148.00
(exc. VAT)
£176.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.037 | £148.00 |
*price indicative
- RS Stock No.:
- 170-6133
- Mfr. Part No.:
- LLL185R71A104MA11L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 100nF | |
| Voltage | 10V dc | |
| Package/Case | 0603 | |
| Mount Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±20 % | |
| Minimum Operating Temperature | -55°C | |
| Height | 0.5mm | |
| Length | 0.8mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 100nF | ||
Voltage 10V dc | ||
Package/Case 0603 | ||
Mount Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±20 % | ||
Minimum Operating Temperature -55°C | ||
Height 0.5mm | ||
Length 0.8mm | ||
Maximum Operating Temperature 125°C | ||
Murata LLL Series Reversed Type Low ESL Monolithic Ceramic Capacitors
LLL series monolithic ceramic capacitors (MLCC) with standard 2 terminals, reversed geometry and X7R temperature coefficient (apart from stock number 841-6747 which is X7S). These LLL series monolithic ceramic capacitors have a low ESL of 150 to 250pH and are suitable for noise reduction at high frequencies (>200MHz). These LLL series monolithic ceramic capacitors are designed for use in power supply decoupling circuits for very high-speed (>1GHz) CPU applications and offer reduced "ground bounce", noise reduction and improved power supply response time.
Low ESL range
Reverse geometry
High-frequency noise reduction
