Murata 47μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±20% , SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-6127
Mfr. Part No.:
KRM55WR71E476MH01K
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

47µF

Voltage

25V dc

Package/Case

Stacked

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±20%

Dimensions

6.1 x 5.3 x 6.4mm

Length

6.1mm

Depth

5.3mm

Height

6.4mm

Series

KRM55

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C