Murata 15 μF Multilayer Ceramic Capacitor, 100V dc, ±20 %, Surface

Subtotal (1 reel of 500 units)*

£1,091.50

(exc. VAT)

£1,310.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +£2.183£1,091.50

*price indicative

RS Stock No.:
170-6122
Mfr. Part No.:
KCM55WR72A156MH01K
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

15μF

Voltage

100V dc

Package/Case

Stacked

Construction

Stacked

Packaging

330 mm Dia Embossed Tape

Mount Type

Surface

Dielectric

X7R

Tolerance

±20 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

KCM55

Standards/Approvals

RoHS

Width

5.3mm

Height

6.4mm

Length

6.1mm

Maximum Operating Temperature

125°C

Suppression Class

X7R

Murata KCM Series Metal Terminal Automotive Monolithic Ceramic Chip Capacitors


KCM series chip monolithic (MLCC) automotive capacitors with increased reliability for thermal and mechanical stress. These KCM series MLCC automotive capacitors have metal pins with an elastic action which reduces the impact on the capacitor of PCB flexure caused by Sharp temperature changes and mechanical impact in automotive applications. Space saving and high capacitance is achieved by two capacitors being stacked on TOP of one another and acoustic noise caused by ceramic vibration is reduced. Applications for these KCM automotive MLCC capacitors include power supply circuits (eg DC-DC converters in engine control units) and automotive applications including conventional vehicles as well as electric (EV) and hybrid electric vehicles (HEV)

Related links