Murata 100 nF Multilayer Ceramic Capacitor, 50V dc, ±15 %, Through Hole Solder
- RS Stock No.:
- 170-6110
- Mfr. Part No.:
- RCER71H104K0K1H03B
- Brand:
- Murata
Bulk discount available
Subtotal (1 bag of 500 units)*
£68.00
(exc. VAT)
£81.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 500 unit(s) shipping from 27 April 2026
- Plus 3,500 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 - 500 | £0.136 | £68.00 |
| 1000 - 2000 | £0.126 | £63.00 |
| 2500 + | £0.12 | £60.00 |
*price indicative
- RS Stock No.:
- 170-6110
- Mfr. Part No.:
- RCER71H104K0K1H03B
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 100nF | |
| Voltage | 50V dc | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Dielectric | X7R | |
| Tolerance | ±15 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Seated Plane Height | 6mm | |
| Termination Type | Solder | |
| Series | RCE | |
| Standards/Approvals | ISO, RoHS, REACH | |
| Width | 2.5mm | |
| Length | 3.6mm | |
| Height | 3.5mm | |
| Lead Spacing | 5mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Diameter | 0.5mm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 100nF | ||
Voltage 50V dc | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Dielectric X7R | ||
Tolerance ±15 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Seated Plane Height 6mm | ||
Termination Type Solder | ||
Series RCE | ||
Standards/Approvals ISO, RoHS, REACH | ||
Width 2.5mm | ||
Length 3.6mm | ||
Height 3.5mm | ||
Lead Spacing 5mm | ||
Maximum Operating Temperature 125°C | ||
Lead Diameter 0.5mm | ||
- COO (Country of Origin):
- JP
Murata RCE Series Automotive MLCC Capacitors
RCE series monolithic ceramic (MLCC) capacitors that comply with AEC-Q200 and ISO7637-2 (surge test) standards required on-board. These RCE series MLCC capacitors have an X7R dielectric, a capacitance range of 1.0pF to 22μF, an operating temperature range of -55 to +125°C and can smooth power and remove noise while protecting against surges in automotive electronic control units. The RCE MLCC capacitor can be mounted to metal bars by welding and the CP (solder coated Fe) lead wire can be changed to a Cu lead wire if required. These RCE series monolithic ceramic (MLCC) capacitors are for use in automotive applications.
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
Related links
- Murata 100 nF Multilayer Ceramic Capacitor ±15 %, Through Hole Solder
- Murata 470 nF Multilayer Ceramic Capacitor ±15 %, Through Hole Solder
- Murata 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 100 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 100 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 100 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 100 nF Multilayer Ceramic Capacitor 1 %, Surface Mount
