KEMET 22 pF Multilayer Ceramic Capacitor, 200V dc, ±5 %, Through Hole Radial
- RS Stock No.:
- 170-0214
- Mfr. Part No.:
- C322C220J2G5TA
- Brand:
- KEMET
Bulk discount available
Subtotal (1 bag of 500 units)*
£47.50
(exc. VAT)
£57.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 500 - 500 | £0.095 | £47.50 |
| 1000 - 1000 | £0.081 | £40.50 |
| 1500 - 2500 | £0.072 | £36.00 |
| 3000 - 3500 | £0.062 | £31.00 |
| 4000 + | £0.057 | £28.50 |
*price indicative
- RS Stock No.:
- 170-0214
- Mfr. Part No.:
- C322C220J2G5TA
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 22pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 200V dc | |
| Packaging | Tape & Reel | |
| Mount Type | Through Hole | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Radial | |
| Series | Goldmax 300 | |
| Height | 6.6mm | |
| Width | 3.81mm | |
| Standards/Approvals | RoHS, UL, REACH | |
| Length | 5.08mm | |
| Lead Spacing | 5.08mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class I | |
| Lead Diameter | 0.51mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 22pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 200V dc | ||
Packaging Tape & Reel | ||
Mount Type Through Hole | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Radial | ||
Series Goldmax 300 | ||
Height 6.6mm | ||
Width 3.81mm | ||
Standards/Approvals RoHS, UL, REACH | ||
Length 5.08mm | ||
Lead Spacing 5.08mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class I | ||
Lead Diameter 0.51mm | ||
Goldmax 300 Series
Professional range of high-voltage multilayer ceramic capacitors. At high frequencies, these capacitors exhibit low ESR and find conventional use as snubbers or filters in applications. These capacitors are typically used in telecommunications, medical, military and aerospace equipment.
C0G dielectric
Conformally coated
Radial
C0G (NP0) Dielectric
Capacitors with stable and predictable characteristics over temperature and time, suitable for filtering, sample and hold and timing circuits where high Q and good stability are required.
Related links
- KEMET 22 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- KEMET 22 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- KEMET 22 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 22 pF Multilayer Ceramic Capacitor ±1 %, Surface Mount
- KEMET 22 pF Multilayer Ceramic Capacitor 10 %, Surface Mount
- KEMET 22 pF Multilayer Ceramic Capacitor ±2 %, Surface Mount
- KEMET 22 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 22 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
