KEMET 10nF Multilayer Ceramic Capacitor MLCC, 500V dc V, ±10% , SMD

Bulk discount available

Subtotal (1 reel of 1000 units)*

£47.00

(exc. VAT)

£56.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Reel*
1000 - 1000£0.047£47.00
2000 - 3000£0.04£40.00
4000 - 6000£0.035£35.00
7000 - 12000£0.031£31.00
13000 +£0.028£28.00

*price indicative

RS Stock No.:
170-0206
Mfr. Part No.:
C1206C103KCRACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

10nF

Voltage

500V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.2mm

Length

3.2mm

Depth

1.6mm

Height

1.2mm

Series

C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
MX

C1206 Series


Kemet C1206 series X5R and X7R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes the dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.

Lead-Free, RoHS, and REACH Compliant
Temperature stable dielectric
Non-polar
Matte tin-plated terminations

The KEMET X7R HV dielectric features a 125°C maximum operating temperature and is considered temperature stable. The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material.

−55°C to +125°C operating temperature range
Lead (Pb)-free, RoHS, and REACH Compliant
Temperature stable dielectric
Available in package size EIA 1206


1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications

Related links