KEMET 10pF Multilayer Ceramic Capacitor MLCC, 2kV dc V, ±5% , SMD
- RS Stock No.:
- 170-0202
- Mfr. Part No.:
- C1206C100JGGACTU
- Brand:
- KEMET
Bulk discount available
Subtotal (1 reel of 1000 units)*
£304.00
(exc. VAT)
£365.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | £0.304 | £304.00 |
| 2000 + | £0.289 | £289.00 |
*price indicative
- RS Stock No.:
- 170-0202
- Mfr. Part No.:
- C1206C100JGGACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 10pF | |
| Voltage | 2kV dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Dimensions | 3.2 x 1.6 x 1mm | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 1mm | |
| Series | C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 10pF | ||
Voltage 2kV dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 3.2 x 1.6 x 1mm | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1mm | ||
Series C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
