KEMET 100 nF Multilayer Ceramic Capacitor, 50V dc, ±20 %, Surface Mount
- RS Stock No.:
- 170-0181
- Mfr. Part No.:
- C1206C104M5UACTU
- Brand:
- KEMET
Bulk discount available
Subtotal (1 reel of 4000 units)*
£116.00
(exc. VAT)
£140.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | £0.029 | £116.00 |
| 8000 - 8000 | £0.025 | £100.00 |
| 12000 - 12000 | £0.024 | £96.00 |
| 16000 + | £0.024 | £96.00 |
*price indicative
- RS Stock No.:
- 170-0181
- Mfr. Part No.:
- C1206C104M5UACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 100nF | |
| Voltage | 50V dc | |
| Package/Case | 1206 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface Mount | |
| Dielectric | Z5U | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | 10°C | |
| Termination Type | Solder | |
| Series | C | |
| Height | 0.78mm | |
| Width | 1.6mm | |
| Standards/Approvals | EIA 0603, EIA 481, J-STD-020, IPC-7351, EIA 556, EIA 1206, EIA 0805, EIA 624 | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 100nF | ||
Voltage 50V dc | ||
Package/Case 1206 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface Mount | ||
Dielectric Z5U | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Minimum Operating Temperature 10°C | ||
Termination Type Solder | ||
Series C | ||
Height 0.78mm | ||
Width 1.6mm | ||
Standards/Approvals EIA 0603, EIA 481, J-STD-020, IPC-7351, EIA 556, EIA 1206, EIA 0805, EIA 624 | ||
Length 3.2mm | ||
Maximum Operating Temperature 85°C | ||
C1206 Series
Kemet C1206 series X5R and X7R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes the dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.
Lead-Free, RoHS, and REACH Compliant
Temperature stable dielectric
Non-polar
Matte tin-plated terminations
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V Ideal for decoupling applications
Related links
- KEMET 100 nF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- KEMET 100 nF Multilayer Ceramic Capacitor 20 %, Surface Mount
- KEMET 100 nF Multilayer Ceramic Capacitor 20 %, Surface Mount
- KEMET 100 nF Multilayer Ceramic Capacitor 20 %, Surface Mount
- KEMET 100 nF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- KEMET 100 nF Multilayer Ceramic Capacitor ±20 % Axial
- KEMET 100 nF Multilayer Ceramic Capacitor 20 %, Axial
- KEMET 100 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
