KEMET 1 μF Multilayer Ceramic Capacitor, 25V dc, -20 to 80 %, Surface Mount

Bulk discount available

Subtotal (1 reel of 2500 units)*

£65.00

(exc. VAT)

£77.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2500 - 2500£0.026£65.00
5000 - 5000£0.025£62.50
7500 - 7500£0.024£60.00
10000 +£0.024£60.00

*price indicative

RS Stock No.:
170-0168
Mfr. Part No.:
C0805C105Z3VACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

1μF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Construction

Stacked

Package/Case

0805

Packaging

Tape & Reel

Mount Type

Surface Mount

Dielectric

Y5V

Tolerance

-20 to 80 %

Automotive Standard

No

Minimum Operating Temperature

-30°C

Termination Type

Solder

Series

C

Width

1.25mm

Height

1.25mm

Length

2mm

Standards/Approvals

EIA 481, J-STD-020, EIA 624, EIA 556, IPC-7351

Maximum Operating Temperature

85°C

KEMET C0805 Series


Surface Mount Multilayer Ceramic Chip Capacitors

Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination

0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.

Related links