KEMET 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±20% , SMD
- RS Stock No.:
- 170-0164
- Mfr. Part No.:
- C0805C104M5UACTU
- Brand:
- KEMET
Bulk discount available
Subtotal (1 reel of 1000 units)*
£42.00
(exc. VAT)
£50.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Reel* |
---|---|---|
1000 - 1000 | £0.042 | £42.00 |
2000 - 2000 | £0.03 | £30.00 |
3000 - 3000 | £0.027 | £27.00 |
4000 + | £0.026 | £26.00 |
*price indicative
- RS Stock No.:
- 170-0164
- Mfr. Part No.:
- C0805C104M5UACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 100nF | |
Voltage | 50V dc | |
Package/Case | 0805 (2012M) | |
Mounting Type | Surface Mount | |
Dielectric | Z5U | |
Tolerance | ±20% | |
Dimensions | 2 x 1.25 x 0.9mm | |
Length | 2mm | |
Depth | 1.25mm | |
Height | 0.9mm | |
Series | C | |
Minimum Operating Temperature | +10°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 100nF | ||
Voltage 50V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric Z5U | ||
Tolerance ±20% | ||
Dimensions 2 x 1.25 x 0.9mm | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.9mm | ||
Series C | ||
Minimum Operating Temperature +10°C | ||
Maximum Operating Temperature +85°C | ||
KEMET C0805 Series
Surface Mount Multilayer Ceramic Chip Capacitors
Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination
Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination
The KEMET Z5U dielectric features a 85°C maximum operating temperature . The Electronics Components, Assemblies and Materials Association (EIA) characterizes Z5U dielectric as a Class III material.
+10°C to +85°C operating temperature range
Lead (Pb)-free, RoHS, and REACH Compliant
Voltage DC: 50 VDC
Available in package size EIA 0805
Lead (Pb)-free, RoHS, and REACH Compliant
Voltage DC: 50 VDC
Available in package size EIA 0805
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Related links
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC 20% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±20% , Through Hole
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±20% , Axial
- KEMET 100nF Multilayer Ceramic Capacitor MLCC 20% , Axial
- KEMET 100nF Multilayer Ceramic Capacitor MLCC 20% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC 20% , SMD