KEMET 10pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 170-0121
- Mfr. Part No.:
- C0805C100J5GACTU
- Brand:
- KEMET
Bulk discount available
Subtotal (1 reel of 1000 units)*
£16.00
(exc. VAT)
£19.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | £0.016 | £16.00 |
| 2000 - 2000 | £0.014 | £14.00 |
| 3000 - 3000 | £0.012 | £12.00 |
| 4000 + | £0.01 | £10.00 |
*price indicative
- RS Stock No.:
- 170-0121
- Mfr. Part No.:
- C0805C100J5GACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
KEMET C0805 Series
Surface Mount Multilayer Ceramic Chip Capacitors
Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Related links
- KEMET 10pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 10pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 10pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Samsung Electro-Mechanics 10pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- Vishay 10pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- AVX 10pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 120pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 20pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
