KEMET 10 nF Multilayer Ceramic Capacitor, 2kV dc, ±10 %, Surface Mount
- RS Stock No.:
- 170-0116
- Mfr. Part No.:
- C2225C103KGRACTU
- Brand:
- KEMET
Subtotal (1 reel of 1000 units)*
£1,325.00
(exc. VAT)
£1,590.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £1.325 | £1,325.00 |
*price indicative
- RS Stock No.:
- 170-0116
- Mfr. Part No.:
- C2225C103KGRACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 10nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 2kV dc | |
| Construction | Stacked | |
| Package/Case | 2225 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | C | |
| Standards/Approvals | EIA 556, EIA 624, IPC-7351, J-STD-020, AEC-Q200, EIA 481 | |
| Width | 6.4mm | |
| Length | 5.6mm | |
| Height | 1.7mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 10nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 2kV dc | ||
Construction Stacked | ||
Package/Case 2225 | ||
Packaging Tape & Reel | ||
Mount Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series C | ||
Standards/Approvals EIA 556, EIA 624, IPC-7351, J-STD-020, AEC-Q200, EIA 481 | ||
Width 6.4mm | ||
Length 5.6mm | ||
Height 1.7mm | ||
Maximum Operating Temperature 125°C | ||
2225 High Voltage Series
2225 Range
Note
Sorted in order of dielectric, voltage then capacitance.
Related links
- KEMET 10 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 1 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 1 nF Multilayer Ceramic Capacitor 10 %, Surface
- Yageo 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
