KEMET 100 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface Mount

Subtotal (1 reel of 4000 units)*

£4,524.00

(exc. VAT)

£5,428.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
4000 +£1.131£4,524.00

*price indicative

RS Stock No.:
169-6934
Mfr. Part No.:
C0603R104K5RACT250
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

100nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Construction

Stacked

Package/Case

0603

Packaging

Tape & Reel

Mount Type

Surface Mount

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

G or R Series - 175°C

Standards/Approvals

IPC-7351, J-STD-020, EIA 481, EIA 556, EIA 624

Height

0.8mm

Width

0.8mm

Length

1.6mm

Suppression Class

Class II

Maximum Operating Temperature

175°C

KEMET 0603 High Temperature


KEMET C0603 series high temperature surface mount Multilayer Ceramic Capacitors (MLCCs) feature a robust, base metal dielectric system that offers industry-leading performance relative to capacitance and case size combined with capacitance stability at extreme temperatures.

Features and Benefits:

Lead-Free, RoHS and REACH compliant

Low ESR and ESL

High thermal stability

High ripple current capability

No capacitance change with respect to applied rated DC voltage

No capacitance decay with time

Non-polar

Matte tin-plated terminations

Typical applications include decoupling, bypass, filtering and transient voltage suppression in environments such as down-hole exploration, aerospace engine compartments and geophysical probes.