KEMET 330pF Multilayer Ceramic Capacitor MLCC, 1.5kV dc V, ±5% , SMD
- RS Stock No.:
- 169-6870
- Mfr. Part No.:
- C2220X331JFGACTU
- Brand:
- KEMET
Bulk discount available
Subtotal (1 reel of 1000 units)*
£1,470.00
(exc. VAT)
£1,760.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | £1.47 | £1,470.00 |
| 2000 - 4000 | £1.25 | £1,250.00 |
| 5000 - 8000 | £1.103 | £1,103.00 |
| 9000 - 16000 | £1.041 | £1,041.00 |
| 17000 + | £1.015 | £1,015.00 |
*price indicative
- RS Stock No.:
- 169-6870
- Mfr. Part No.:
- C2220X331JFGACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 330pF | |
| Voltage | 1.5kV dc | |
| Package/Case | 2220 (5750M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Dimensions | 5.9 x 5 x 1.4mm | |
| Length | 5.9mm | |
| Depth | 5mm | |
| Height | 1.4mm | |
| Series | X FT-CAP | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 330pF | ||
Voltage 1.5kV dc | ||
Package/Case 2220 (5750M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 5.9 x 5 x 1.4mm | ||
Length 5.9mm | ||
Depth 5mm | ||
Height 1.4mm | ||
Series X FT-CAP | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
