Murata 22 μF Multilayer Ceramic Capacitor, 4V dc, ±20 %, Surface
- RS Stock No.:
- 169-6379
- Mfr. Part No.:
- GRM188R60G226MEA0D
- Brand:
- Murata
Subtotal (1 reel of 4000 units)*
£32.00
(exc. VAT)
£40.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.008 | £32.00 |
*price indicative
- RS Stock No.:
- 169-6379
- Mfr. Part No.:
- GRM188R60G226MEA0D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 22μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 4V dc | |
| Construction | Stacked | |
| Package/Case | 0603 | |
| Packaging | 180 mm Dia Reel Paper Tape | |
| Mount Type | Surface | |
| Dielectric | X5R | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | GRM | |
| Width | 0.8mm | |
| Height | 0.8mm | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 22μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 4V dc | ||
Construction Stacked | ||
Package/Case 0603 | ||
Packaging 180 mm Dia Reel Paper Tape | ||
Mount Type Surface | ||
Dielectric X5R | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series GRM | ||
Width 0.8mm | ||
Height 0.8mm | ||
Length 1.6mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 85°C | ||
Murata GRM 0603 X5R Dielectric
General Purpose GRM series, High Dielectric Constant type
Smaller size and higher capacitance Value
High reliability and no polarity
Excellent Pulse responsibility and noise reduction due to the low impedance at high frequency
The GRM series is lead free product
Applications in general electronic equipment
Related links
- Murata 22 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 47 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 100 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 330 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 220 μF Multilayer Ceramic Capacitor 20 %, Surface Mount
- Murata 47 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Murata 470 nF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Murata 100 μF Multilayer Ceramic Capacitor 20 %, Surface Mount
