Murata 1 μF Multilayer Ceramic Capacitor, 250V dc, ±10 %, Surface

Subtotal (1 reel of 1000 units)*

£419.00

(exc. VAT)

£503.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.419£419.00

*price indicative

RS Stock No.:
169-6259
Mfr. Part No.:
GRM55DR72E105KW01L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

1μF

Product Type

Multilayer Ceramic Capacitor

Voltage

250V dc

Construction

Flat

Package/Case

2220

Mount Type

Surface

Packaging

180 mm Dia Embossed Tape

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

GRM55

Length

5.7mm

Width

5mm

Height

2mm

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

Murata 2220 GRM55 Series


Monolithic structure capacitors

High reliability and no polarity

Excellent Pulse responsibility and noise reduction due to the low impedance at high frequency

Applications:


General electronic equipment

Related links