Murata 100nF MLCC, 250V dc V, ±10% , SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-6238
Mfr. Part No.:
GRM32DR72E104KW01L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

100nF

Voltage

250V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Series

GRM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Murata GRM 1210 X5R, X7R and Y5V Dielectric


The GRM series of ceramic capacitors from Murata provide large capacitance in a multilayer structure. GRM ceramic capacitors are a compact solution, providing high reliability with no polarity. With matte tin plating, the external electrodes ensure excellent solderability.

Suitable applications include decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200 V.