Murata 2.2μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±10% , SMD

Bulk discount available

Subtotal (1 reel of 4000 units)*

£120.00

(exc. VAT)

£160.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
4000 - 4000£0.03£120.00
8000 +£0.026£104.00

*price indicative

RS Stock No.:
169-4049
Mfr. Part No.:
GRM185R60J225KE26D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

2.2µF

Voltage

6.3V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Series

GRM

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C