Murata 15 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 169-3985
- Mfr. Part No.:
- GJM1555C1H150JB01D
- Brand:
- Murata
Bulk discount available
Subtotal (1 reel of 10000 units)*
£160.00
(exc. VAT)
£190.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 10000 | £0.016 | £160.00 |
| 20000 + | £0.014 | £140.00 |
*price indicative
- RS Stock No.:
- 169-3985
- Mfr. Part No.:
- GJM1555C1H150JB01D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 15pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0402 | |
| Construction | Flat | |
| Mount Type | Surface | |
| Packaging | Paper Tape | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | GJM | |
| Standards/Approvals | RoHS | |
| Width | 0.5mm | |
| Length | 1mm | |
| Height | 0.5mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 15pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0402 | ||
Construction Flat | ||
Mount Type Surface | ||
Packaging Paper Tape | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series GJM | ||
Standards/Approvals RoHS | ||
Width 0.5mm | ||
Length 1mm | ||
Height 0.5mm | ||
Maximum Operating Temperature 125°C | ||
Murata GJM High Q 0402 Series
GJM Series Temperature Compensating Type
Hi Q and low ESR are achieved at VHF, UHF and microwave frequency bands.
GJM series improves the high frequency characteristics and contributes to a reduction of power consumption
Ideal for temperature compensation of high frequency circuits, such as resonant circuits, tuning circuits, and impedance matching circuits where the operating characteristics of the device are greatly affected by the capacitance fluctuation
Rated Voltage 6.3 to 50Vdc
Capacitance 0.1pF to 47pF
Related links
- Murata 15 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 15 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 15 pF Multilayer Ceramic Capacitor 5 %, Surface Mount
- Murata 15 pF Multilayer Ceramic Capacitor 5 pF, Through Hole Radial
- Murata 15 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- Murata 15 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Solder
- Murata 15 pF Multilayer Ceramic Capacitor ±2 %, Surface Mount
- Murata 15 pF Multilayer Ceramic Capacitor ±1 %, Surface
