Murata 10 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface Mount
- RS Stock No.:
- 169-3977
- Mfr. Part No.:
- GCM32ER71E106KA57L
- Brand:
- Murata
Subtotal (1 reel of 1000 units)*
£178.00
(exc. VAT)
£214.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,000 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.178 | £178.00 |
*price indicative
- RS Stock No.:
- 169-3977
- Mfr. Part No.:
- GCM32ER71E106KA57L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 10μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 25V dc | |
| Construction | Flat | |
| Package/Case | 1210 | |
| Packaging | 180 mm Dia Embossed Tape | |
| Mount Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | GCM | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS | |
| Height | 0.5mm | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 10μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 25V dc | ||
Construction Flat | ||
Package/Case 1210 | ||
Packaging 180 mm Dia Embossed Tape | ||
Mount Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series GCM | ||
Width 2.5mm | ||
Standards/Approvals RoHS | ||
Height 0.5mm | ||
Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
Murata GCM Automotive 1210 Series
The GCM series meets AEC-Q200 requirements
Low-loss and suitable for high frequency circuits
A new monolithic structure for small, surface mountable devices capable of operating at high voltage levels
Good solderability due to Tin plated electrodes
Ideal for use on high frequency Pulse circuits such as snubber circuits for DC-DC converters
Related links
- Murata 10 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 10 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 100 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 470 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 47 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 220 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 10 μF Multilayer Ceramic Capacitor 10 %, Surface Mount
