Murata 100 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface

Bulk discount available

Subtotal (1 reel of 3000 units)*

£132.00

(exc. VAT)

£159.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000£0.044£132.00
6000 +£0.038£114.00

*price indicative

RS Stock No.:
169-3964
Mfr. Part No.:
GCM21BR72A104KA37L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

100nF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Construction

Flat

Package/Case

0805

Packaging

180 mm Dia Embossed Tape

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

GCM

Height

1.25mm

Width

1.25mm

Standards/Approvals

RoHS

Length

2mm

Maximum Operating Temperature

125°C

Murata GCM Automotive 0805 Series


The Murata GCM Automotive Series Ceramic Capacitors feature excellent Pulse responsibility and noise reduction due to the low impedance at high frequency

High dielectric constant type, in a smaller size with a higher capacitance Value

High reliability with no polarity

Excellent solderability is achieved by the Tin plating at the external electrodes

Now available with new low pF values and additional values in the 1206 case size

0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.

Related links