Murata 2.2 μF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface
- RS Stock No.:
- 169-3958
- Mfr. Part No.:
- GCM21BR71C225KA64L
- Brand:
- Murata
Subtotal (1 reel of 3000 units)*
£129.00
(exc. VAT)
£156.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.043 | £129.00 |
*price indicative
- RS Stock No.:
- 169-3958
- Mfr. Part No.:
- GCM21BR71C225KA64L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 2.2μF | |
| Voltage | 16V dc | |
| Construction | Flat | |
| Package/Case | 0805 | |
| Mount Type | Surface | |
| Packaging | 180 mm Dia Embossed Tape | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | GCM | |
| Width | 1.25mm | |
| Height | 1.25mm | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 2.2μF | ||
Voltage 16V dc | ||
Construction Flat | ||
Package/Case 0805 | ||
Mount Type Surface | ||
Packaging 180 mm Dia Embossed Tape | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series GCM | ||
Width 1.25mm | ||
Height 1.25mm | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
Maximum Operating Temperature 125°C | ||
Murata GCM Automotive 0805 Series
The Murata GCM Automotive Series Ceramic Capacitors feature excellent Pulse responsibility and noise reduction due to the low impedance at high frequency
High dielectric constant type, in a smaller size with a higher capacitance Value
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Now available with new low pF values and additional values in the 1206 case size
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.
Related links
- Murata 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 2.2 μF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 10 μF Multilayer Ceramic Capacitor ±10 %, Surface
