Murata 1nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-3949
Mfr. Part No.:
GCM188R72A102KA37D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

1nF

Voltage

100V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Automotive Standard

AEC-Q200

Depth

0.8mm

Height

0.8mm

Series

GCM

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C