Murata 470 nF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface

Bulk discount available

Subtotal (1 reel of 4000 units)*

£116.00

(exc. VAT)

£140.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,000 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4000 - 4000£0.029£116.00
8000 +£0.025£100.00

*price indicative

RS Stock No.:
169-3946
Mfr. Part No.:
GCM188R71C474KA55D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

470nF

Product Type

Multilayer Ceramic Capacitor

Voltage

16V dc

Package/Case

0603

Construction

Flat

Packaging

180 mm Dia Reel Paper

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

GCM

Height

0.8mm

Width

0.8mm

Length

1.6mm

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

Murata GCM Automotive 0603 Series


Related links