Murata 220 nF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface

Subtotal (1 reel of 4000 units)*

£48.00

(exc. VAT)

£56.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,000 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +£0.012£48.00

*price indicative

RS Stock No.:
169-3945
Mfr. Part No.:
GCM188R71E224KA55D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

220nF

Voltage

25V dc

Package/Case

0603

Construction

Flat

Packaging

180 mm Dia Reel Paper

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

GCM

Width

0.8mm

Standards/Approvals

RoHS

Length

1.6mm

Height

0.8mm

Maximum Operating Temperature

125°C

Murata GCM Automotive 0603 Series


Related links