Murata 1 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface Mount

Bulk discount available

Subtotal (1 reel of 10000 units)*

£40.00

(exc. VAT)

£50.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10,000 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
10000 - 10000£0.004£40.00
20000 +£0.004£40.00

*price indicative

RS Stock No.:
169-3938
Mfr. Part No.:
GCM155R71H102KA37D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

1nF

Voltage

50V dc

Package/Case

0402

Construction

Flat

Packaging

180 mm Dia Reel Paper

Mount Type

Surface Mount

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

GCM

Length

1mm

Height

0.5mm

Width

0.5mm

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

Murata GCM Automotive 0402 Series


Murata GCM 0402 series ceramic capacitors are high dielectric in a small size with a high capacitance value. The Monolithic chip capacitors are available in COG temperature coefficients, have no polarity and offer a higher resistance of solder leaching thanks to the Ni – barriered termination.

The GCM monolithic chip capacitors are part of the Murata automotive rated capacitors. These ceramic capacitors offer excellent Pulse responsibility and noise reduction due to their low impedance at high frequency.

Related links