Vishay 4.7nF Multilayer Ceramic Capacitor MLCC, 1kV dc V, ±10% , SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-3011
Mfr. Part No.:
VJ1812Y472KXGAT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

4.7nF

Voltage

1kV dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

4.5 x 3.2 x 2.18mm

Length

4.5mm

Depth

3.2mm

Height

2.18mm

Series

VJ

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C