Murata 100pF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±5% , SMD

Discontinued
RS Stock No.:
169-2724
Mfr. Part No.:
GRM21A5C2E101JW01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

100pF

Voltage

250V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

2 x 1.25 x 1mm

Length

2mm

Depth

1.25mm

Height

1mm

Series

GRM

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C