KEMET 4.7μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±20% , SMD
- RS Stock No.:
- 168-5156
- Mfr. Part No.:
- C1206C475M5PACTU
- Brand:
- KEMET
Bulk discount available
Subtotal (1 reel of 1000 units)*
£174.00
(exc. VAT)
£209.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | £0.174 | £174.00 |
| 2000 + | £0.148 | £148.00 |
*price indicative
- RS Stock No.:
- 168-5156
- Mfr. Part No.:
- C1206C475M5PACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
- COO (Country of Origin):
- KR
C1206 Series
Kemet C1206 series X5R and X7R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes the dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.
Lead-Free, RoHS, and REACH Compliant
Temperature stable dielectric
Non-polar
Matte tin-plated terminations
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Related links
- TDK 3.3μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Syfer Technology 1.5μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Taiyo Yuden 4.7μF MLCC ±20% , SMD
- AVX 10nF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
- KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC -20 → +50% , SMD
- KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
- Samsung Electro-Mechanics 100nF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
