Murata 47 μF Multilayer Ceramic Capacitor, 6.3V dc, ±20 %, Surface

Bulk discount available

Subtotal (1 pack of 10 units)*

£2.08

(exc. VAT)

£2.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 20 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
10 - 90£0.208£2.08
100 - 240£0.193£1.93
250 - 490£0.176£1.76
500 - 990£0.164£1.64
1000 +£0.149£1.49

*price indicative

RS Stock No.:
165-6477
Mfr. Part No.:
GRT21BR60J476ME13L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

47μF

Voltage

6.3V dc

Package/Case

0805

Construction

0805

Packaging

Plastic Tape

Mount Type

Surface

Dielectric

X5R

Tolerance

±20 %

Automotive Standard

AEC-Q200

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

GRT

Standards/Approvals

EIA-469, MIL-STD-202, AEC-Q200

Width

1.25mm

Length

2mm

Height

1.25mm

Maximum Operating Temperature

85°C

Sn plating is applied to the external electrodes: excellent solderability

Related links