Murata 47 μF Multilayer Ceramic Capacitor, 16V dc, ±20 %, Surface

Bulk discount available

Subtotal (1 reel of 1000 units)*

£214.00

(exc. VAT)

£257.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
1000 - 2000£0.214£214.00
3000 +£0.194£194.00

*price indicative

RS Stock No.:
165-6429
Mfr. Part No.:
GRT32EC81C476ME13L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

47μF

Product Type

Multilayer Ceramic Capacitor

Voltage

16V dc

Package/Case

1210

Construction

Stacked

Packaging

180 mm Dia Embossed Tape

Mount Type

Surface

Dielectric

X6S

Tolerance

±20 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

GRT

Height

2.5mm

Width

2.5mm

Standards/Approvals

RoHS

Length

3.2mm

Suppression Class

X6S

Maximum Operating Temperature

105°C

Sn plating is applied to the external electrodes: excellent solderability

Related links