Murata 10μF MLCC, 16V dc V, ±10% , SMD
- RS Stock No.:
- 165-6412
- Mfr. Part No.:
- GRT188R61C106KE13D
- Brand:
- Murata
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 165-6412
- Mfr. Part No.:
- GRT188R61C106KE13D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Capacitance | 10µF | |
Voltage | 16V dc | |
Package/Case | 0603 (1608M) | |
Mounting Type | Surface Mount | |
Dielectric | X5R | |
Tolerance | ±10% | |
Dimensions | 1.6 x 0.8 x 0.95mm | |
Automotive Standard | AEC-Q200 | |
Length | 1.6mm | |
Depth | 0.8mm | |
Height | 0.95mm | |
Series | GRT | |
Maximum Operating Temperature | +85°C | |
Terminal Type | SMD | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Murata | ||
Capacitance 10µF | ||
Voltage 16V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric X5R | ||
Tolerance ±10% | ||
Dimensions 1.6 x 0.8 x 0.95mm | ||
Automotive Standard AEC-Q200 | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.95mm | ||
Series GRT | ||
Maximum Operating Temperature +85°C | ||
Terminal Type SMD | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
Sn plating is applied to the external electrodes: excellent solderability