Murata 10 μF Multilayer Ceramic Capacitor, 16V dc, ±20 %, Surface

Subtotal (1 reel of 4000 units)*

£264.00

(exc. VAT)

£316.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +£0.066£264.00

*price indicative

RS Stock No.:
165-6406
Mfr. Part No.:
GRT188C81C106ME13D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

10μF

Product Type

Multilayer Ceramic Capacitor

Voltage

16V dc

Package/Case

0603

Construction

Stacked

Packaging

180 mm Dia Paper Tape

Mount Type

Surface

Dielectric

X6S

Tolerance

±20 %

Automotive Standard

AEC-Q200

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

GRT

Standards/Approvals

RoHS

Length

1.6mm

Height

1mm

Width

0.8mm

Maximum Operating Temperature

105°C

Suppression Class

X6S

Sn plating is applied to the external electrodes: excellent solderability

Related links