Murata 470nF MLCC, 16V dc V, ±10% , SMD
- RS Stock No.:
- 165-6393
- Mfr. Part No.:
- GRT155R61C474KE01D
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-6393
- Mfr. Part No.:
- GRT155R61C474KE01D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 470nF | |
| Voltage | 16V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X5R | |
| Tolerance | ±10% | |
| Dimensions | 1 x 0.5 x 0.55mm | |
| Automotive Standard | AEC-Q200 | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.55mm | |
| Series | GRT | |
| Maximum Operating Temperature | +85°C | |
| Terminal Type | SMD | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 470nF | ||
Voltage 16V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric X5R | ||
Tolerance ±10% | ||
Dimensions 1 x 0.5 x 0.55mm | ||
Automotive Standard AEC-Q200 | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.55mm | ||
Series GRT | ||
Maximum Operating Temperature +85°C | ||
Terminal Type SMD | ||
Minimum Operating Temperature -55°C | ||
Sn plating is applied to the external electrodes: excellent solderability
