KEMET 5.6 nF Multilayer Ceramic Capacitor, 630V dc, ±5 %, Surface Mount

Subtotal (1 reel of 2500 units)*

£250.00

(exc. VAT)

£300.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +£0.10£250.00

*price indicative

RS Stock No.:
161-0954
Mfr. Part No.:
C1206C562JBGACAUTO
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

5.6nF

Product Type

Multilayer Ceramic Capacitor

Voltage

630V dc

Construction

Stacked

Package/Case

1206

Packaging

Tape & Reel

Mount Type

Surface Mount

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C

Height

1.2mm

Length

3.2mm

Width

1.6mm

Standards/Approvals

EIA 481, EIA 556, IPC/JSTD-020, IPC-7351, EIA 624

Maximum Operating Temperature

125°C

Suppression Class

Class II

KEMET’s Automotive Grade High Voltage surface mount MLCCs in C0G dielectric feature a 125°C maximum operating temperature and are considered “stable.” The Electronics Industries Alliance (EIA) characterizes C0G dielectric as a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature.

AEC–Q200 automotive qualified

Lead (Pb)-Free, RoHS and REACH compliant

No piezoelectric noise

Extremely low ESR and ESL

High thermal stability

High ripple current capability

DC voltage

No capacitance decay with time

Non-polar device, minimizing installation concerns

100% Pure matte tin-plated termination finish

Related links