KEMET 6.8 nF Multilayer Ceramic Capacitor, 630V dc, ±5 %, Surface Mount

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
161-0952
Mfr. Part No.:
C1206C682JBGACAUTO
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

6.8nF

Product Type

Multilayer Ceramic Capacitor

Voltage

630V dc

Mount Type

Surface Mount

Packaging

1206

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Width

1.6mm

Height

1.6mm

Length

3.2mm

Maximum Operating Temperature

125°C

KEMET’s Automotive Grade High Voltage surface mount MLCCs in C0G dielectric feature a 125°C maximum operating temperature and are considered “stable.” The Electronics Industries Alliance (EIA) characterizes C0G dielectric as a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature.

AEC–Q200 automotive qualified

Lead (Pb)-Free, RoHS and REACH compliant

No piezoelectric noise

Extremely low ESR and ESL

High thermal stability

High ripple current capability

DC voltage

No capacitance decay with time

Non-polar device, minimizing installation concerns

100% Pure matte tin-plated termination finish

Related links