KEMET 10 μF Multilayer Ceramic Capacitor, 25V dc, ±20 %, Surface Mount
- RS Stock No.:
- 152-6154
- Mfr. Part No.:
- C1206X106M3RACAUTO
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 10 units)*
£3.50
(exc. VAT)
£4.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 580 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.35 | £3.50 |
| 50 - 90 | £0.297 | £2.97 |
| 100 - 240 | £0.262 | £2.62 |
| 250 - 490 | £0.227 | £2.27 |
| 500 + | £0.21 | £2.10 |
*price indicative
- RS Stock No.:
- 152-6154
- Mfr. Part No.:
- C1206X106M3RACAUTO
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 10μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 25V dc | |
| Package/Case | 1206 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | X FT-CAP | |
| Height | 1.6mm | |
| Width | 1.6mm | |
| Length | 3.3mm | |
| Standards/Approvals | EIA 481, EIA 556, EIA 624, IPC-7351, IPC/JSTD-020 | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class II | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 10μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 25V dc | ||
Package/Case 1206 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series X FT-CAP | ||
Height 1.6mm | ||
Width 1.6mm | ||
Length 3.3mm | ||
Standards/Approvals EIA 481, EIA 556, EIA 624, IPC-7351, IPC/JSTD-020 | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class II | ||
KEMETs Flexible Termination (FT-CAP) multilayer ceramic capacitor in X7R dielectric incorporates a unique, flexible termination system that is integrated with KEMETs standard termination materials. A conductive silver epoxy is utilized between the base metal and nickel barrier layers of KEMETs standard termination system in order to establish pliability while maintaining Terminal strength, solderability and electrical performance.
Superior Flex performance (up to 5 mm)
High capacitance Flex mitigation
Lead (Pb)-free, RoHS and REACH compliant
Automotive (AEC-Q200) grade available
Non-polar device, minimizing installation concerns
100% Pure matte tin-plated termination finish
Related links
- KEMET 10 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- KEMET 4.7 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- KEMET 100 nF Multilayer Ceramic Capacitor 20 %, Surface Mount
- KEMET 100 nF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- KEMET 470 nF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Murata 22 μF Multilayer Ceramic Capacitor 20 %, Surface Mount
- TDK 47 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Murata 22 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
