Murata 12 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Through Hole Radial
- RS Stock No.:
- 150-3973
- Mfr. Part No.:
- RDE5C1H123J1M1H03A
- Brand:
- Murata
Bulk discount available
Subtotal (1 box of 2000 units)*
£318.00
(exc. VAT)
£382.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 2000 - 2000 | £0.159 | £318.00 |
| 4000 - 4000 | £0.152 | £304.00 |
| 6000 + | £0.146 | £292.00 |
*price indicative
- RS Stock No.:
- 150-3973
- Mfr. Part No.:
- RDE5C1H123J1M1H03A
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 12nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Through Hole | |
| Packaging | Ammo Pack | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Series | RDE | |
| Width | 3.15mm | |
| Standards/Approvals | BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014, RoHS | |
| Height | 3.5mm | |
| Length | 4.5mm | |
| Lead Spacing | 5mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class I | |
| Lead Diameter | 0.5mm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 12nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Mount Type Through Hole | ||
Packaging Ammo Pack | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Radial | ||
Minimum Operating Temperature -55°C | ||
Series RDE | ||
Width 3.15mm | ||
Standards/Approvals BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014, RoHS | ||
Height 3.5mm | ||
Length 4.5mm | ||
Lead Spacing 5mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class I | ||
Lead Diameter 0.5mm | ||
Small size and large capacitance
Low ESR characteristics for high frequency
Meet LF (Lead Free) and HF (Halogen Free)
Flow soldering is available, but re-flow soldering not available.
Related links
- Murata 12 nF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- Murata 12 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 12 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 12 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KYOCERA AVX 12 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 12 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- Murata 680 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 15 nF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
