KEMET 2.2 nF Multilayer Ceramic Capacitor, 25V dc, ±5 %, Surface Mount
- RS Stock No.:
- 146-6396
- Mfr. Part No.:
- C0402C222J3GACTU
- Brand:
- KEMET
Image representative of range
Subtotal (1 reel of 10000 units)*
£490.00
(exc. VAT)
£590.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | £0.049 | £490.00 |
*price indicative
- RS Stock No.:
- 146-6396
- Mfr. Part No.:
- C0402C222J3GACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 2.2nF | |
| Voltage | 25V dc | |
| Construction | Stacked | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | C | |
| Length | 1mm | |
| Width | 0.5mm | |
| Standards/Approvals | IPC-7351, EIA 624, EIA 556, EIA 481, J-STD-020 | |
| Height | 0.5mm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 2.2nF | ||
Voltage 25V dc | ||
Construction Stacked | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Mount Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series C | ||
Length 1mm | ||
Width 0.5mm | ||
Standards/Approvals IPC-7351, EIA 624, EIA 556, EIA 481, J-STD-020 | ||
Height 0.5mm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 125°C | ||
C Series
Surface Mount Multilayer Ceramic Chip Capacitors, 6.3 – 250 VDC (Commercial Grade)
Temperature stable within the range -55°C to +125°C
Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF
Non-polar device, minimizing installation concerns
100% Pure matte Tin-plated termination finish allowing for excellent solderability
Typical applications include decoupling, bypass, filtering and transient voltage suppression
Related links
- KEMET 2.2 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 2.2 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 2.2 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 2.2 nF Multilayer Ceramic Capacitor 5 %, Surface Mount
- KEMET 2.2 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 2.2 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
