KEMET 10 nF Multilayer Ceramic Capacitor, 500V dc, ±10 %, Surface Mount

Image representative of range

Bulk discount available

Subtotal (1 reel of 2500 units)*

£130.00

(exc. VAT)

£155.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2500 - 2500£0.052£130.00
5000 +£0.044£110.00

*price indicative

RS Stock No.:
146-6384
Mfr. Part No.:
C0805V103KCRACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

10nF

Voltage

500V dc

Construction

Stacked

Package/Case

0805

Packaging

Tape & Reel

Mount Type

Surface Mount

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

ArcShield™

Width

1.25mm

Standards/Approvals

EIA 0805, EIA 1206, EIA 624, EIA 481, EIA 0603, EIA 556, IPC-7351, J-STD-020

Length

2mm

Height

1.25mm

Maximum Operating Temperature

125°C

KEMET 0805 Arcshield™ MLCC Series


0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.

Related links