KEMET 100 nF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface Mount

Image representative of range

Subtotal (1 reel of 4000 units)*

£56.00

(exc. VAT)

£68.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 36,000 unit(s), ready to ship
Units
Per unit
Per Reel*
4000 +£0.014£56.00

*price indicative

RS Stock No.:
146-6340
Mfr. Part No.:
C0805C104K3RACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

100nF

Voltage

25V dc

Construction

Stacked

Package/Case

0805

Packaging

Tape & Reel

Mount Type

Surface Mount

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

C

Width

1.25mm

Standards/Approvals

J-STD-020, EIA 556, EIA 624, EIA 481, IPC-7351

Length

2mm

Height

0.9mm

Maximum Operating Temperature

125°C

KEMET C0805 Series


Surface Mount Multilayer Ceramic Chip Capacitors

Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination

0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.

Related links