KEMET 18 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface Mount
- RS Stock No.:
- 146-6336
- Mfr. Part No.:
- C0805C180J5GACTU
- Brand:
- KEMET
Image representative of range
Bulk discount available
Subtotal (1 reel of 4000 units)*
£36.00
(exc. VAT)
£44.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 12,000 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | £0.009 | £36.00 |
| 8000 + | £0.008 | £32.00 |
*price indicative
- RS Stock No.:
- 146-6336
- Mfr. Part No.:
- C0805C180J5GACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 18pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0805 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | C | |
| Height | 0.78mm | |
| Length | 2mm | |
| Standards/Approvals | IPC-7351, EIA 556, J-STD-020, EIA 624, EIA 481 | |
| Width | 1.25mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 18pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0805 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series C | ||
Height 0.78mm | ||
Length 2mm | ||
Standards/Approvals IPC-7351, EIA 556, J-STD-020, EIA 624, EIA 481 | ||
Width 1.25mm | ||
Maximum Operating Temperature 125°C | ||
KEMET C0805 Series
Surface Mount Multilayer Ceramic Chip Capacitors
Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.
Related links
- KEMET 18 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 18 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 18 pF Multilayer Ceramic Capacitor ±1 %, Surface Mount
- Murata 18 pF Multilayer Ceramic Capacitor 5 %, Surface Mount
- Yageo 18 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Samsung Electro-Mechanics 18 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 18 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 18 pF Multilayer Ceramic Capacitor ±5 %, Surface
