KEMET 680 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface Mount

Image representative of range

Subtotal (1 reel of 4000 units)*

£80.00

(exc. VAT)

£80.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +£0.02£80.00

*price indicative

RS Stock No.:
146-6332
Mfr. Part No.:
C0805C681J5GACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

680pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0805

Construction

Stacked

Mount Type

Surface Mount

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C

Standards/Approvals

EIA 624, J-STD-020, EIA 1206, EIA 556, IPC-7351, EIA 481, EIA 0805, EIA 0603

Width

1.25mm

Length

2mm

Height

0.78mm

Maximum Operating Temperature

125°C

KEMET C0805 Series


Surface Mount Multilayer Ceramic Chip Capacitors

Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination

0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.

Related links