KEMET 100 nF Multilayer Ceramic Capacitor, 250V dc, ±10 %, Surface Mount

Image representative of range

Bulk discount available

Subtotal (1 reel of 2500 units)*

£327.50

(exc. VAT)

£392.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2500 - 2500£0.131£327.50
5000 +£0.128£320.00

*price indicative

RS Stock No.:
146-6317
Mfr. Part No.:
C1206C104KARACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

100nF

Product Type

Multilayer Ceramic Capacitor

Voltage

250V dc

Package/Case

1206

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface Mount

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

C

Width

1.6mm

Standards/Approvals

J-STD-020, EIA 624, EIA 1206, EIA 0805, EIA 481, EIA 0603, IPC-7351, EIA 556

Length

3.2mm

Height

1.25mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX

C1206 Series


Kemet C1206 series X5R and X7R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes the dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.

Lead-Free, RoHS, and REACH Compliant

Temperature stable dielectric

Non-polar

Matte tin-plated terminations

1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials

X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials

Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V Ideal for decoupling applications

Related links