KEMET 22μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±20% , SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-6314
Mfr. Part No.:
C1210C226M3RACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

22µF

Voltage

25V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±20%

Dimensions

3.2 x 2.5 x 2.5mm

Length

3.2mm

Depth

2.5mm

Height

2.5mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

KEMET’s X7R dielectric features a 125°C maximum operating temperature and is considered “temperature stable.” X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +125°C.

200 MHz/330 DMIPS, MIPS32 microAptiv core
Dual Panel Flash for live update support
12-bit, 18 MSPS, 45-channel ADC module
Memory Management Unit for optimum embedded OS execution
microMIPS mode for up to 35% code compression
CAN, UART, I2C, PMP, EBI, SQI & Analog Comparators
SPI/I2S interfaces for audio processing and playback
Hi-Speed USB Device/Host/OTG
10/100 Mbps Ethernet MAC with MII and RMII interface
Advanced Memory Protection
2MB Flash memory (plus an additional 160 KB of Boot Flash)
640KB SRAM memory