KEMET 47 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Through Hole Radial
- RS Stock No.:
- 146-6307
- Mfr. Part No.:
- C320C473K1R5TA
- Brand:
- KEMET
Bulk discount available
Subtotal (1 reel of 500 units)*
£103.50
(exc. VAT)
£124.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,000 unit(s) ready to ship
- Plus 1,000 unit(s) shipping from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | £0.207 | £103.50 |
| 1000 - 1000 | £0.132 | £66.00 |
| 1500 + | £0.117 | £58.50 |
*price indicative
- RS Stock No.:
- 146-6307
- Mfr. Part No.:
- C320C473K1R5TA
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 47nF | |
| Voltage | 100V dc | |
| Packaging | Tape & Reel | |
| Mount Type | Through Hole | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Series | Goldmax 300 | |
| Height | 6.6mm | |
| Length | 5.08mm | |
| Width | 3.81mm | |
| Standards/Approvals | RoHS, UL, REACH | |
| Lead Spacing | 2.54mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class I | |
| Lead Diameter | 0.51mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 47nF | ||
Voltage 100V dc | ||
Packaging Tape & Reel | ||
Mount Type Through Hole | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Radial | ||
Minimum Operating Temperature -55°C | ||
Series Goldmax 300 | ||
Height 6.6mm | ||
Length 5.08mm | ||
Width 3.81mm | ||
Standards/Approvals RoHS, UL, REACH | ||
Lead Spacing 2.54mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class I | ||
Lead Diameter 0.51mm | ||
C315/C317/C320/C322/C330/C331 Series
Professional range of high-voltage multilayer ceramic capacitors. At high frequencies, these capacitors exhibit low ESR and find conventional use as snubbers or filters in applications. These capacitors are typically used in telecommunications, medical, military and aerospace equipment.
X7R dielectric
Conformally coated
Radial
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
Related links
- KEMET 47 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 47 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 47 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- KEMET 47 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 47 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- TDK 47 nF Multilayer Ceramic Capacitor +10 %, Through Hole Radial
- Murata 47 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KYOCERA AVX 47 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
