KEMET 1 μF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface Mount

Image representative of range

Subtotal (1 reel of 2000 units)*

£254.00

(exc. VAT)

£304.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6,000 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.127£254.00

*price indicative

RS Stock No.:
146-6301
Mfr. Part No.:
C1210C105K1RACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

1μF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Package/Case

1210

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface Mount

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C

Height

1.7mm

Standards/Approvals

EIA 481, EIA 556, EIA 624, IPC-7351, IPC/JSTD-020

Width

2.5mm

Length

3.2mm

Suppression Class

Class II

Maximum Operating Temperature

125°C

KEMET C1210 Series


Surface Mount Multilayer Ceramic Chip Capacitors, 6.3 V dc to 250 V dc (Commercial Grade)

Features and Benefits:

Temperature stable within the range -55°C to +125°C

Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF

Non-polar device, minimizing installation concerns

100% Pure matte Tin-plated termination finish allowing for excellent solderability

Typical applications include decoupling, bypass, filtering and transient voltage suppression

Lead (Pb)-Free, RoHS, and REACH compliant without exemptions

Related links