KEMET 1 nF Multilayer Ceramic Capacitor, 2kV dc, ±10 %, Surface Mount

Image representative of range

Subtotal (1 reel of 2000 units)*

£148.00

(exc. VAT)

£178.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.074£148.00

*price indicative

RS Stock No.:
146-6289
Mfr. Part No.:
C1210C102KGRACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

1nF

Voltage

2kV dc

Package/Case

1210

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface Mount

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C

Width

2.5mm

Length

3.2mm

Height

1.4mm

Standards/Approvals

IPC-7351, EIA 481, EIA 556, EIA 624, IPC/JSTD-020

Suppression Class

Class II

Maximum Operating Temperature

125°C

1210 High Voltage Series


Related links